
R7FS7G27G3A01CFB#AA0 | |
|---|---|
DigiKey Part Number | R7FS7G27G3A01CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS7G27G3A01CFB#AA0 |
Description | IC MCU 32BIT 3MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS7G27G3A01CFB#AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 104 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,01000 Kč | 724,01 Kč |
| 10 | 587,10400 Kč | 5 871,04 Kč |
| 60 | 527,47683 Kč | 31 648,61 Kč |
| 120 | 511,35383 Kč | 61 362,46 Kč |
| 300 | 494,32793 Kč | 148 298,38 Kč |
| Unit Price without VAT: | 724,01000 Kč |
|---|---|
| Unit Price with VAT: | 876,05210 Kč |


