


R7FS7G27G2A01CLK#AC0 | |
|---|---|
DigiKey Part Number | R7FS7G27G2A01CLK#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS7G27G2A01CLK#AC0 |
Description | IC MCU 32BIT 3MB FLASH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS7G27G2A01CLK#AC0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Bulk | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 145-TFLGA (7x7) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 145-TFLGA |
Number of I/O 104 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,24000 Kč | 498,24 Kč |
| 10 | 399,32000 Kč | 3 993,20 Kč |
| 25 | 374,62320 Kč | 9 365,58 Kč |
| 100 | 347,49020 Kč | 34 749,02 Kč |
| 416 | 328,68570 Kč | 136 733,25 Kč |
| Unit Price without VAT: | 498,24000 Kč |
|---|---|
| Unit Price with VAT: | 602,87040 Kč |


