
R7FS7G27G2A01CBG#AC0 | |
|---|---|
DigiKey Part Number | R7FS7G27G2A01CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS7G27G2A01CBG#AC0 |
Description | IC MCU 32BIT 3MB FLASH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS7G27G2A01CBG#AC0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 21x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 176-LFBGA (13x13) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 176-LFBGA |
Number of I/O 126 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 10 | 420,35900 Kč | 4 203,59 Kč |
| 25 | 394,55240 Kč | 9 863,81 Kč |
| 152 | 359,57276 Kč | 54 655,06 Kč |
| 304 | 350,19967 Kč | 106 460,70 Kč |
| 608 | 342,48740 Kč | 208 232,34 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |


