ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 224-LFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS7G27G2A01CBD#AC0

DigiKey Part Number
R7FS7G27G2A01CBD#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS7G27G2A01CBD#AC0
Description
IC MCU 32BIT 3MB FLASH 224LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 3MB (3M x 8) FLASH 224-LFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
R7FS7G27G2A01CBD#AC0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
640K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 25x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
240MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
224-LFBGA (13x13)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
224-LFBGA
Number of I/O
172
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1744,80000 Kč744,80 Kč
10604,42700 Kč6 044,27 Kč
25569,36480 Kč14 234,12 Kč
160520,82650 Kč83 332,24 Kč
320508,28284 Kč162 650,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:744,80000 Kč
Unit Price with VAT:901,20800 Kč