
R7FS5D97E3A01CFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FS5D97E3A01CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D97E3A01CFB#BA0 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 492,78000 Kč | 492,78 Kč |
| 10 | 395,19300 Kč | 3 951,93 Kč |
| 25 | 370,84200 Kč | 9 271,05 Kč |
| 100 | 344,07070 Kč | 34 407,07 Kč |
| 480 | 324,03010 Kč | 155 534,45 Kč |
| Unit Price without VAT: | 492,78000 Kč |
|---|---|
| Unit Price with VAT: | 596,26380 Kč |


