
R7FS5D97E3A01CBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R7FS5D97E3A01CBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D97E3A01CBG#AC0 |
Description | SYNERGY MCU PLATFORM S5D9 2MB 17 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, Ethernet, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 133 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 24x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,26000 Kč | 442,26 Kč |
| 10 | 353,43000 Kč | 3 534,30 Kč |
| 25 | 331,26800 Kč | 8 281,70 Kč |
| 152 | 301,23243 Kč | 45 787,33 Kč |
| 304 | 293,18359 Kč | 89 127,81 Kč |
| 608 | 286,55836 Kč | 174 227,48 Kč |
| Unit Price without VAT: | 442,26000 Kč |
|---|---|
| Unit Price with VAT: | 535,13460 Kč |


