ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 145-TFLGA (7x7)
Renesas Synergy Platform | Digi-Key Daily

R7FS5D97E2A01CLK#AC0

DigiKey Part Number
R7FS5D97E2A01CLK#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS5D97E2A01CLK#AC0
Description
IC MCU 32BIT 2MB FLASH 145TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FS5D97E2A01CLK#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
110
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
145-TFLGA (7x7)
Package / Case
145-TFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 541
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1409,25000 Kč409,25 Kč
10325,86800 Kč3 258,68 Kč
25305,05880 Kč7 626,47 Kč
100282,19000 Kč28 219,00 Kč
416266,33793 Kč110 796,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,25000 Kč
Unit Price with VAT:495,19250 Kč