Parametric Equivalent

R7FS5D97C3A01CFC#AA1 | |
|---|---|
DigiKey Part Number | 559-R7FS5D97C3A01CFC#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D97C3A01CFC#AA1 |
Description | SYNERGY MCU PLATFORM S5D9 1MB 17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, HMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LCD, LVD, POR, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 133 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 24x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 314,05340 Kč | 31 405,34 Kč |
| Unit Price without VAT: | 314,05340 Kč |
|---|---|
| Unit Price with VAT: | 380,00461 Kč |


