ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 176-LFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 176-LFBGA (13x13)
Renesas Synergy Platform | Digi-Key Daily

R7FS5D97C2A01CBG#AC0

DigiKey Part Number
R7FS5D97C2A01CBG#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS5D97C2A01CBG#AC0
Description
IC MCU 32BIT 1MB FLASH 176LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 176-LFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
R7FS5D97C2A01CBG#AC0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tray
RAM Size
640K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Supplier Device Package
176-LFBGA (13x13)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
176-LFBGA
Number of I/O
133
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1406,89000 Kč406,89 Kč
10324,01100 Kč3 240,11 Kč
25303,32240 Kč7 583,06 Kč
152275,28303 Kč41 843,02 Kč
304267,77158 Kč81 402,56 Kč
608261,58868 Kč159 045,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:406,89000 Kč
Unit Price with VAT:492,33690 Kč