Direct
Parametric Equivalent



R7FS5D57A3A01CFP#AA0 | |
|---|---|
DigiKey Part Number | R7FS5D57A3A01CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D57A3A01CFP#AA0 |
Description | IC MCU 32BIT 512KB FLSH 100LFQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS5D57A3A01CFP#AA0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 384K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 19x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 76 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FS5D57A3A01CFP#AA1 | Renesas Electronics Corporation | 179 | 559-R7FS5D57A3A01CFP#AA1-ND | 293,02000 Kč | Direct |
| R7FS5D57A3A01CFP#BA1 | Renesas Electronics Corporation | 0 | 559-R7FS5D57A3A01CFP#BA1-ND | 293,02000 Kč | Parametric Equivalent |


