
R7FS3A77C3A01CFP#BA1 | |
|---|---|
DigiKey Part Number | 559-R7FS3A77C3A01CFP#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A77C3A01CFP#BA1 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 25x14b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 82 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FS3A77C3A01CFP#AA1 | Renesas Electronics Corporation | 185 | R7FS3A77C3A01CFP#AA1-ND | 363,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,48000 Kč | 363,48 Kč |
| 10 | 288,34500 Kč | 2 883,45 Kč |
| 25 | 269,58080 Kč | 6 739,52 Kč |
| 100 | 248,96070 Kč | 24 896,07 Kč |
| 250 | 239,13028 Kč | 59 782,57 Kč |
| 720 | 230,52246 Kč | 165 976,17 Kč |
| Unit Price without VAT: | 363,48000 Kč |
|---|---|
| Unit Price with VAT: | 439,81080 Kč |

