ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Renesas Synergy Platform | Digi-Key Daily

R7FS3A77C3A01CFM#AA1

DigiKey Part Number
R7FS3A77C3A01CFM#AA1-ND
Manufacturer
Manufacturer Product Number
R7FS3A77C3A01CFM#AA1
Description
IC MCU 32BIT 1MB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A77C3A01CFM#AA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
50
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 18x14b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1319,38000 Kč319,38 Kč
10252,33300 Kč2 523,33 Kč
25235,57240 Kč5 889,31 Kč
160212,37244 Kč33 979,59 Kč
320206,37491 Kč66 039,97 Kč
640201,43775 Kč128 920,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:319,38000 Kč
Unit Price with VAT:386,44980 Kč