
R7FS3A77C3A01CFB#AA1 | |
|---|---|
DigiKey Part Number | R7FS3A77C3A01CFB#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A77C3A01CFB#AA1 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS3A77C3A01CFB#AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 124 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 28x14b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,49000 Kč | 460,49 Kč |
| 10 | 368,05300 Kč | 3 680,53 Kč |
| 60 | 327,84883 Kč | 19 670,93 Kč |
| 120 | 316,97533 Kč | 38 037,04 Kč |
| 300 | 305,49360 Kč | 91 648,08 Kč |
| 540 | 299,54074 Kč | 161 752,00 Kč |
| Unit Price without VAT: | 460,49000 Kč |
|---|---|
| Unit Price with VAT: | 557,19290 Kč |

