ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 145-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS3A77C2A01CLK#AC1

DigiKey Part Number
R7FS3A77C2A01CLK#AC1-ND
Manufacturer
Manufacturer Product Number
R7FS3A77C2A01CLK#AC1
Description
IC MCU 32BIT 1MB FLASH 145LGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 145-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A77C2A01CLK#AC1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 28x14b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
145-TFLGA (7x7)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
145-TFLGA
Number of I/O
124
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1302,61000 Kč302,61 Kč
10238,62900 Kč2 386,29 Kč
25222,67000 Kč5 566,75 Kč
100205,12220 Kč20 512,22 Kč
416192,96101 Kč80 271,78 Kč
832188,59287 Kč156 909,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:302,61000 Kč
Unit Price with VAT:366,15810 Kč