ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-TFLGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-TFLGA (7x7)
Renesas Synergy Platform | Digi-Key Daily

R7FS3A77C2A01CLJ#AC1

DigiKey Part Number
R7FS3A77C2A01CLJ#AC1-ND
Manufacturer
Manufacturer Product Number
R7FS3A77C2A01CLJ#AC1
Description
IC MCU 32BIT 1MB FLASH 100TFLGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 100-TFLGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A77C2A01CLJ#AC1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 25x14b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
100-TFLGA (7x7)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
100-TFLGA
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 502
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1282,59000 Kč282,59 Kč
10222,36100 Kč2 223,61 Kč
25207,32880 Kč5 183,22 Kč
100190,80910 Kč19 080,91 Kč
416179,35380 Kč74 611,18 Kč
832175,24059 Kč145 800,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,59000 Kč
Unit Price with VAT:341,93390 Kč