ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 121-LFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 121-LFBGA (8x8)
Software Included
Renesas Synergy Platform | Digi-Key Daily

R7FS3A77C2A01CBJ#AC1

DigiKey Part Number
R7FS3A77C2A01CBJ#AC1-ND
Manufacturer
Manufacturer Product Number
R7FS3A77C2A01CBJ#AC1
Description
IC MCU 32BIT 1MB FLASH 121BGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 121-LFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A77C2A01CBJ#AC1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
192K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x14b; D/A 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, UART/USART, USB
Supplier Device Package
121-LFBGA (8x8)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
121-LFBGA
Number of I/O
102
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1298,65000 Kč298,65 Kč
10235,45900 Kč2 354,59 Kč
25219,66680 Kč5 491,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:298,65000 Kč
Unit Price with VAT:361,36650 Kč