ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-HWQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS3A17C3A01CNB#AA0

DigiKey Part Number
559-R7FS3A17C3A01CNB#AA0-ND
Manufacturer
Manufacturer Product Number
R7FS3A17C3A01CNB#AA0
Description
IC MCU 32BIT 1MB FLASH 64HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 64-HWQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
192K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 18x14b SAR; D/A 1x8b, 2x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USB
Supplier Device Package
64-HWQFN (8x8)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-WFQFN Exposed Pad
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
348182,74810 Kč63 596,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,74810 Kč
Unit Price with VAT:221,12520 Kč