
R7FS3A17C3A01CFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FS3A17C3A01CFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A17C3A01CFB#BA0 |
Description | IC MCU 32BIT 1MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 126 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 28x14b SAR; D/A 1x8b, 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,53000 Kč | 375,53 Kč |
| 10 | 298,59400 Kč | 2 985,94 Kč |
| 25 | 279,37560 Kč | 6 984,39 Kč |
| 100 | 258,25400 Kč | 25 825,40 Kč |
| 480 | 242,44294 Kč | 116 372,61 Kč |
| Unit Price without VAT: | 375,53000 Kč |
|---|---|
| Unit Price with VAT: | 454,39130 Kč |


