
R7FS3A17C2A01CLK#AC0 | |
|---|---|
DigiKey Part Number | R7FS3A17C2A01CLK#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A17C2A01CLK#AC0 |
Description | IC MCU 32BIT 1MB FLASH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 145-TFLGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS3A17C2A01CLK#AC0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 145-TFLGA (7x7) |
Connectivity CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SSIE, SPI, UART/USART, USB | Package / Case 145-TFLGA |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,61000 Kč | 302,61 Kč |
| 10 | 238,62900 Kč | 2 386,29 Kč |
| 25 | 222,67000 Kč | 5 566,75 Kč |
| 100 | 205,12220 Kč | 20 512,22 Kč |
| 416 | 192,96101 Kč | 80 271,78 Kč |
| 832 | 188,59287 Kč | 156 909,27 Kč |
| Unit Price without VAT: | 302,61000 Kč |
|---|---|
| Unit Price with VAT: | 366,15810 Kč |

