
R7FS128783A01CFM#AA1 | |
|---|---|
DigiKey Part Number | R7FS128783A01CFM#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS128783A01CFM#AA1 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS128783A01CFM#AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 21x14b; D/A 3x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 97,95600 Kč | 979,56 Kč |
| 25 | 90,48440 Kč | 2 262,11 Kč |
| 160 | 80,13100 Kč | 12 820,96 Kč |
| 320 | 77,45309 Kč | 24 784,99 Kč |
| 640 | 75,24961 Kč | 48 159,75 Kč |
| 1 120 | 73,75810 Kč | 82 609,07 Kč |
| 2 560 | 71,94284 Kč | 184 173,67 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |

