


R7FS128783A01CFJ#AA1 | |
|---|---|
DigiKey Part Number | R7FS128783A01CFJ#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS128783A01CFJ#AA1 |
Description | IC MCU 32BIT 256KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS128783A01CFJ#AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, DALI, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x14b; D/A 3x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 25 | 76,43280 Kč | 1 910,82 Kč |
| 100 | 69,31230 Kč | 6 931,23 Kč |
| 250 | 65,91440 Kč | 16 478,60 Kč |
| 500 | 63,86668 Kč | 31 933,34 Kč |
| 1 000 | 62,18138 Kč | 62 181,38 Kč |
| 2 500 | 60,40251 Kč | 151 006,27 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |

