
R7FS124773A01CNE#AA1 | |
|---|---|
DigiKey Part Number | 559-R7FS124773A01CNE#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CNE#AA1 |
Description | IC MCU 32BIT 128KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 48-HWQFN (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 35 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 67,23560 Kč | 1 680,89 Kč |
| 100 | 60,84170 Kč | 6 084,17 Kč |
| 260 | 57,68150 Kč | 14 997,19 Kč |
| 520 | 55,86517 Kč | 29 049,89 Kč |
| 1 040 | 54,37008 Kč | 56 544,88 Kč |
| 2 600 | 52,79196 Kč | 137 259,10 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

