


R7FS124773A01CNB#AC1 | |
|---|---|
DigiKey Part Number | R7FS124773A01CNB#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CNB#AC1 |
Description | IC MCU 32BIT 128KB FLASH 64HWQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS124773A01CNB#AC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 18x14b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HWQFN (8x8) | |
Package / Case | 64-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,53500 Kč | 735,35 Kč |
| 25 | 67,71440 Kč | 1 692,86 Kč |
| 100 | 61,32470 Kč | 6 132,47 Kč |
| 260 | 58,16446 Kč | 15 122,76 Kč |
| 520 | 56,34773 Kč | 29 300,82 Kč |
| 1 040 | 54,85263 Kč | 57 046,74 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |

