


R7FS124773A01CFL#BA1 | |
---|---|
DigiKey Part Number | 559-R7FS124773A01CFL#BA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124773A01CFL#BA1 |
Description | IC MCU 32BIT 128KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 14x14b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 107,48000 Kč | 107,48 Kč |
10 | 81,96600 Kč | 819,66 Kč |
25 | 75,59640 Kč | 1 889,91 Kč |
100 | 68,59110 Kč | 6 859,11 Kč |
250 | 65,24872 Kč | 16 312,18 Kč |
500 | 63,23530 Kč | 31 617,65 Kč |
2 000 | 60,21339 Kč | 120 426,78 Kč |
Unit Price without VAT: | 107,48000 Kč |
---|---|
Unit Price with VAT: | 130,05080 Kč |