


R7FS124763A01CFL#AA1 | |
|---|---|
DigiKey Part Number | R7FS124763A01CFL#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS124763A01CFL#AA1 |
Description | IC MCU 32BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS124763A01CFL#AA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 14x14b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| 10 | 74,81200 Kč | 748,12 Kč |
| 25 | 68,90920 Kč | 1 722,73 Kč |
| 100 | 62,41960 Kč | 6 241,96 Kč |
| 250 | 59,32564 Kč | 14 831,41 Kč |
| 500 | 57,46102 Kč | 28 730,51 Kč |
| 1 000 | 55,92627 Kč | 55 926,27 Kč |
| 2 500 | 54,30597 Kč | 135 764,93 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |

