
R7FA8D1BFECFC#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA8D1BFECFC#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA8D1BFECFC#BA0 |
Description | MCU RA8 ARM CM85 400MHZ 1M/1M QF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M85 RA8D1 Microcontroller IC 32-Bit 400MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 12K x 8 |
Series | RAM Size 1M x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M85 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TJ) |
Speed 400MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB | Supplier Device Package 176-LQFP (24x24) |
Peripherals AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT | Package / Case 176-LQFP |
Number of I/O 119 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 239,96163 Kč | 57 590,79 Kč |
| Unit Price without VAT: | 239,96163 Kč |
|---|---|
| Unit Price with VAT: | 290,35357 Kč |

