ARM® Cortex®-M85 RA8D1 Microcontroller IC 32-Bit 400MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA8D1AFECFC#BA0

DigiKey Part Number
559-R7FA8D1AFECFC#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA8D1AFECFC#BA0
Description
MCU RA8 ARM CM85 400MHZ 1M/1M QF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M85 RA8D1 Microcontroller IC 32-Bit 400MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
12K x 8
Series
RAM Size
1M x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 24x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M85
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TJ)
Speed
400MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, MMC/SD, QSPI, SCI, Serial Sound, SmartCard, SPI, UART/USART, USB
Supplier Device Package
176-LQFP (24x24)
Peripherals
AES, DMA, LVD, POR, PWM, RSA, Temp Sensor, WDT
Package / Case
176-LQFP
Number of I/O
128
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1343,70000 Kč343,70 Kč
10272,68600 Kč2 726,86 Kč
25254,91280 Kč6 372,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,70000 Kč
Unit Price with VAT:415,87700 Kč