


R7FA6T3BB3CFM#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T3BB3CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T3BB3CFM#BA0 |
Description | MCU RA6 ARM CM33 200MHZ 256KB/40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T3 Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,45400 Kč | 764,54 Kč |
| 25 | 70,44400 Kč | 1 761,10 Kč |
| 100 | 63,83180 Kč | 6 383,18 Kč |
| 250 | 60,68088 Kč | 15 170,22 Kč |
| 500 | 58,78096 Kč | 29 390,48 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

