Parametric Equivalent

R7FA6M5AH3CFP#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M5AH3CFP#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5AH3CFP#BA0 |
Description | MCU RA6 ARM CM33 200MHZ 2M/512K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 100-LQFP |
Number of I/O 75 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA6M5BH3CFP#BA0 | Renesas Electronics Corporation | 0 | 559-R7FA6M5BH3CFP#BA0-ND | 129,38881 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 121,43756 Kč | 87 435,04 Kč |
| Unit Price without VAT: | 121,43756 Kč |
|---|---|
| Unit Price with VAT: | 146,93945 Kč |


