R7FA6M5AH3CFB#BA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 155,86377 Kč
Datasheet
ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA6M5AH3CFB#BA0

DigiKey Part Number
559-R7FA6M5AH3CFB#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M5AH3CFB#BA0
Description
MCU RA6 ARM CM33 200MHZ 2M/512K
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
512K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 25x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, MMC/SD, SCI, SPI, QSPI, UART/USART, USB
Supplier Device Package
144-LFQFP (20x20)
Peripherals
Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Package / Case
144-LQFP
Number of I/O
109
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7FA6M5BH3CFB#BA0Renesas Electronics Corporation0559-R7FA6M5BH3CFB#BA0-ND155,86377 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
480133,83119 Kč64 238,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,83119 Kč
Unit Price with VAT:161,93574 Kč