



R7FA6M3AH3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M3AH3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M3AH3CFB#AA0 |
Description | IC MCU 32BIT 2MB FLASH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 RA6M3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 22x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 124 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 240,97300 Kč | 2 409,73 Kč |
| 60 | 212,89167 Kč | 12 773,50 Kč |
| 120 | 205,29217 Kč | 24 635,06 Kč |
| 300 | 197,27200 Kč | 59 181,60 Kč |
| 540 | 193,11394 Kč | 104 281,53 Kč |
| 1 020 | 189,32518 Kč | 193 111,68 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |




