ARM® Cortex®-M4 RA6M2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 RA6M2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Evaluation Kits for Renesas Advanced (RA) Microcontrollers
Introducing the Renesas RA Family of 32-Bit Microcontrollers

R7FA6M2AD3CFB#AA0

DigiKey Part Number
559-R7FA6M2AD3CFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA6M2AD3CFB#AA0
Description
IC MCU 32BIT 512KB FLSH 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 RA6M2 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
109
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 22x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10176,50900 Kč1 765,09 Kč
60154,95817 Kč9 297,49 Kč
120149,12783 Kč17 895,34 Kč
300142,97117 Kč42 891,35 Kč
540139,77941 Kč75 480,88 Kč
1 020136,87134 Kč139 608,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč