ARM® Cortex®-M4 RA4W1 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 56-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 RA4W1 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 56-QFN (7x7)
Renesas RA MCU's | Datasheet Preview

R7FA4W1AD2CNG#AA0

DigiKey Part Number
559-R7FA4W1AD2CNG#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA4W1AD2CNG#AA0
Description
IC MCU 32BIT 512KB FLASH 56VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 RA4W1 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 56-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R7FA4W1AD2CNG#AA0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
BLE, CANbus, I2C, SCI, SPI, UART/USART, USB
Peripherals
AES, Capacitive Touch, DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x14b SAR; D/A 2x8b, 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-QFN (7x7)
Package / Case
56-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
10142,91200 Kč1 429,12 Kč
25132,58960 Kč3 314,74 Kč
100121,23830 Kč12 123,83 Kč
260115,62469 Kč30 062,42 Kč
520112,39785 Kč58 446,88 Kč
1 040109,74241 Kč114 132,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč