ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R7FA4T1BB3CFM#BA0

DigiKey Part Number
559-R7FA4T1BB3CFM#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA4T1BB3CFM#BA0
Description
MCU RA4 ARM CM33 100MHZ 256KB/40
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4T1 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
4K x 8
Series
RAM Size
40K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b SAR; D/A 2x12b
Core Processor
ARM® Cortex®-M33
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
45
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 144
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1068,83100 Kč688,31 Kč
2563,32160 Kč1 583,04 Kč
10057,24470 Kč5 724,47 Kč
25054,34956 Kč13 587,39 Kč
50052,60418 Kč26 302,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč