
R7FA4M3AF3CFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M3AF3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M3AF3CFP#AA0 |
Description | MCU RA4 ARM CM33 100MHZ 1MB/256K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M3 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 76 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 119,54200 Kč | 1 195,42 Kč |
| 25 | 110,66800 Kč | 2 766,70 Kč |
| 100 | 100,92270 Kč | 10 092,27 Kč |
| 250 | 96,27584 Kč | 24 068,96 Kč |
| 500 | 93,47554 Kč | 46 737,77 Kč |
| 1 000 | 91,17017 Kč | 91 170,17 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |

