
R7FA4M3AF3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M3AF3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M3AF3CFB#AA0 |
Description | MCU RA4 ARM CM33 100MHZ 1MB/256K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M3 Microcontroller IC 32-Bit 100MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 133,16900 Kč | 1 331,69 Kč |
| 25 | 123,44320 Kč | 3 086,08 Kč |
| 100 | 112,75720 Kč | 11 275,72 Kč |
| 250 | 107,66180 Kč | 26 915,45 Kč |
| 500 | 104,59020 Kč | 52 295,10 Kč |
| 1 000 | 102,06246 Kč | 102 062,46 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |

