48 LFQFP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFQFP Top
48 LFQFP

R7FA4M2AD3CFL#BA0

DigiKey Part Number
559-R7FA4M2AD3CFL#BA0-ND
Manufacturer
Manufacturer Product Number
R7FA4M2AD3CFL#BA0
Description
MCU RA4 ARM CM33 100MHZ 512K/128
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Peripherals
AES, DMA, LVD, POR, PWM, Temp Sensor, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 7x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 00057,15398 Kč114 307,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,15398 Kč
Unit Price with VAT:69,15632 Kč