ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA4M2AC3CFP#AA0

DigiKey Part Number
559-R7FA4M2AC3CFP#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA4M2AC3CFP#AA0
Description
IC MCU 32BIT 384KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB
Peripherals
Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 13x12b SAR; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
1094,97400 Kč949,74 Kč
9080,18667 Kč7 216,80 Kč
18077,12333 Kč13 882,20 Kč
27075,58815 Kč20 408,80 Kč
54073,33746 Kč39 602,23 Kč
1 08071,48439 Kč77 203,14 Kč
2 52069,65937 Kč175 541,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč