
R7FA4M2AB3CFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M2AB3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AB3CFP#AA0 |
Description | IC MCU 32BIT 254KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 254KB (254K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 13x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,83000 Kč | 116,83 Kč |
| 10 | 89,37800 Kč | 893,78 Kč |
| 90 | 75,41511 Kč | 6 787,36 Kč |
| 180 | 72,51961 Kč | 13 053,53 Kč |
| 270 | 71,07104 Kč | 19 189,18 Kč |
| 540 | 68,94498 Kč | 37 230,29 Kč |
| 1 080 | 67,19569 Kč | 72 571,35 Kč |
| 2 520 | 65,47210 Kč | 164 989,69 Kč |
| Unit Price without VAT: | 116,83000 Kč |
|---|---|
| Unit Price with VAT: | 141,36430 Kč |




