


R7FA4M2AB3CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M2AB3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AB3CFL#AA0 |
Description | IC MCU 32BIT 254KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit 100MHz 254KB (254K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 7x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 76,47500 Kč | 764,75 Kč |
| 25 | 70,42720 Kč | 1 760,68 Kč |
| 100 | 63,77930 Kč | 6 377,93 Kč |
| 250 | 60,60948 Kč | 15 152,37 Kč |
| 500 | 58,69906 Kč | 29 349,53 Kč |
| 1 000 | 57,12695 Kč | 57 126,95 Kč |
| 2 500 | 55,46748 Kč | 138 668,70 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


