


R7FA4M1AB3CNE#AC0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M1AB3CNE#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M1AB3CNE#AC0 |
Description | IC MCU 32BIT 256KB FLASH 48HWQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 RA4M1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-HWQFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 14x14b SAR; D/A 2x8b, 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 48-HWQFN (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 31 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA4M1AB3CNE#AA0 | Renesas Electronics Corporation | 218 | 559-R7FA4M1AB3CNE#AA0-ND | 4,61000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,26280 Kč | 2 006,57 Kč |
| 100 | 72,88410 Kč | 7 288,41 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

