- Microcontroller IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA4L1BD4CFP#UA0

DigiKey Part Number
559-R7FA4L1BD4CFP#UA0-ND
Manufacturer
Manufacturer Product Number
R7FA4L1BD4CFP#UA0
Description
MCU RA4 ARM CM33 80MHZ 512K/64K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
- Microcontroller IC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Mfr
Base Product Number
Packaging
Tray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
10105,43100 Kč1 054,31 Kč
9089,26711 Kč8 034,04 Kč
18085,91683 Kč15 465,03 Kč
27084,23774 Kč22 744,19 Kč
54081,77631 Kč44 159,21 Kč
1 08079,75002 Kč86 130,02 Kč
2 52077,75385 Kč195 939,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč