


R7FA4E2B93CFM#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4E2B93CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4E2B93CFM#AA0 |
Description | MCU RA4 ARM CM33 100MHZ 128KB/40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4E2 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 40K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 45 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,35900 Kč | 643,59 Kč |
| 25 | 59,16400 Kč | 1 479,10 Kč |
| 160 | 51,98713 Kč | 8 317,94 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

