36 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA4E2B92CBC#BC0

DigiKey Part Number
559-R7FA4E2B92CBC#BC0-ND
Manufacturer
Manufacturer Product Number
R7FA4E2B92CBC#BC0
Description
MCU:RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 RA4E2 Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 36-LFBGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
40K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 4x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
36-LFBGA (4x4)
Package / Case
36-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 719
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,33000 Kč65,33 Kč
1049,01900 Kč490,19 Kč
2544,92440 Kč1 123,11 Kč
10040,42400 Kč4 042,40 Kč
25038,27720 Kč9 569,30 Kč
50036,98308 Kč18 491,54 Kč
1 00035,91781 Kč35 917,81 Kč
3 92034,33882 Kč134 608,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,33000 Kč
Unit Price with VAT:79,04930 Kč