
R7FA4C1BD3CFP#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4C1BD3CFP#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4C1BD3CFP#UA0 |
Description | MCU RA4 ARM CM33 80MHZ 512K/64K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 129,11700 Kč | 1 291,17 Kč |
| 90 | 109,90122 Kč | 9 891,11 Kč |
| 180 | 105,91506 Kč | 19 064,71 Kč |
| 270 | 103,91911 Kč | 28 058,16 Kč |
| 540 | 100,99106 Kč | 54 535,17 Kč |
| 1 080 | 98,58192 Kč | 106 468,47 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |

