
R7FA2T1074CNH#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2T1074CNH#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2T1074CNH#BA0 |
Description | MCU-RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2T1 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 19,83507 Kč | 77 753,47 Kč |
| Unit Price without VAT: | 19,83507 Kč |
|---|---|
| Unit Price with VAT: | 24,00043 Kč |

