New Product
ARM® Cortex®-M23 RA2T1 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M23 RA2T1 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R7FA2T1074CFL#UA0

DigiKey Part Number
559-R7FA2T1074CFL#UA0-ND
Manufacturer
Manufacturer Product Number
R7FA2T1074CFL#UA0
Description
ARM CM23 64MHZ ROM/RAM:64KB/8KB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2T1 Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
64MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 13x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,63900 Kč336,39 Kč
2530,65720 Kč766,43 Kč
10027,38770 Kč2 738,77 Kč
25025,82836 Kč6 457,09 Kč
50024,88724 Kč12 443,62 Kč
1 00024,11305 Kč24 113,05 Kč
2 50023,29568 Kč58 239,20 Kč
5 00022,80320 Kč114 016,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč