


R7FA2T1074CFL#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2T1074CFL#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2T1074CFL#BA0 |
Description | MCU-RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 - Microcontroller IC 32-Bit 64MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 29,48120 Kč | 737,03 Kč |
| 100 | 26,33570 Kč | 2 633,57 Kč |
| 250 | 24,83476 Kč | 6 208,69 Kč |
| 500 | 23,93016 Kč | 11 965,08 Kč |
| 2 000 | 22,57296 Kč | 45 145,92 Kč |
| 4 000 | 22,06864 Kč | 88 274,56 Kč |
| 6 000 | 21,81612 Kč | 130 896,72 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

