


R7FA2L2094CFM#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2L2094CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L2094CFM#BA0 |
Description | MCU RA2L2 ARM CM23 48MHZ 128K/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 31,03324 Kč | 39 722,55 Kč |
| Unit Price without VAT: | 31,03324 Kč |
|---|---|
| Unit Price with VAT: | 37,55022 Kč |

