


R7FA2L1AB3CFL#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA2L1AB3CFL#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2L1AB3CFL#BA0 |
Description | IC MCU 32BIT 256KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, SCI, SPI, Smart Card, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,15000 Kč | 74,15 Kč |
| 10 | 55,76200 Kč | 557,62 Kč |
| 25 | 51,17520 Kč | 1 279,38 Kč |
| 100 | 46,14470 Kč | 4 614,47 Kč |
| 250 | 43,74548 Kč | 10 936,37 Kč |
| 500 | 42,29906 Kč | 21 149,53 Kč |
| 2 000 | 40,12921 Kč | 80 258,42 Kč |
| 4 000 | 39,32319 Kč | 157 292,76 Kč |
| Unit Price without VAT: | 74,15000 Kč |
|---|---|
| Unit Price with VAT: | 89,72150 Kč |


